
4D Systems 4DLCD-FT843 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 4.3inch |
| Height | 4.2mm |
| Interface | SPI, 4-WIRE |
| Length | 105.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Touchscreen | Resistive |
| Width | 67.2mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems 4DLCD-FT843 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
