
4D Systems 4DPI-22 technical specifications.
| Display Type | LCD |
| Interface | SPI |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5.5V |
| Resolution (height) | 220pixel |
| Resolution (width) | 176pixel |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems 4DPI-22 to view detailed technical specifications.
No datasheet is available for this part.