4D Systems 4DSerialPiAdaptor technical specifications.
| Core Architecture | ARM |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Operating Supply Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems 4DSerialPiAdaptor to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.