
4D Systems 6D303 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 96pixel |
| Viewing Area (height) | 20mm |
| Viewing Area (width) | 14mm |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems 6D303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
