
4D Systems 6D310 technical specifications.
| Interface | Serial, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Viewing Area (height) | 43.2mm |
| Viewing Area (width) | 57.6mm |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems 6D310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.