4D Systems 6D312 technical specifications.
| Interface | Serial, USB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 48.6mm |
| Viewing Area (width) | 64.8mm |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems 6D312 to view detailed technical specifications.
No datasheet is available for this part.
