4D Systems 6D314 technical specifications.
| Package/Case | QFN |
| Frequency | 48MHz |
| Interface | SPI |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of I/Os | 10 |
| Series | GOLDELOX-GFX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems 6D314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.