4D Systems 6D326 technical specifications.
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Viewing Area (height) | 48.6mm |
| Viewing Area (width) | 64.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for 4D Systems 6D326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.