
4D Systems SK-24PTU-AR technical specifications.
| Backlight Type | LED |
| Brightness | 150cd/m2 |
| Contrast Ratio | 250:1 |
| Current Rating | 125mA |
| Depth | 15.9mm |
| Diagonal Size | 2.4inch |
| Display Type | LCD |
| Height | 16.1mm |
| Interface | I2C, Serial, UART |
| Length | 62.4mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Mount | PCB |
| Operating Supply Voltage | 5.5V |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Response Time | 30ms |
| Touchscreen | Resistive |
| Viewing Area (height) | 48.96mm |
| Viewing Area (width) | 36.72mm |
| Voltage Rating | 5V |
| Width | 44.9mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems SK-24PTU-AR to view detailed technical specifications.
No datasheet is available for this part.
