4D Systems SK-28PTU-AR technical specifications.
| Backlight Type | LED |
| Display Type | LCD |
| Height | 17mm |
| Interface | I2C, Serial, UART |
| Length | 77.7mm |
| Mount | PCB |
| Operating Supply Voltage | 5.5V |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | Resistive |
| Width | 54.3mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems SK-28PTU-AR to view detailed technical specifications.
No datasheet is available for this part.