4D Systems SK-43PT technical specifications.
| Height | 16.2mm |
| Interface | Touch, I2C, Serial |
| Length | 105.4mm |
| Mount | PCB |
| Operating Supply Voltage | 5.5V |
| Width | 67.1mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems SK-43PT to view detailed technical specifications.
No datasheet is available for this part.