
4D Systems uLCD-144-G2 technical specifications.
| Backlight Type | LED |
| Height | 17mm |
| Interface | Touch, UART |
| Length | 77.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Mount | PCB |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 128pixel |
| Resolution (width) | 128pixel |
| Width | 54.3mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems uLCD-144-G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
