
3.2-inch diagonal TFT LCD color display with 240 x 320 pixel resolution. Features a resistive touchscreen, LED backlight with 200 cd/m² brightness and 350:1 contrast ratio. Operates at 5V with a typical supply current of 155mA and a maximum of 215mA. Supports I2C and 4-wire interfaces, with a response time of 25ms. Extended operating temperature range from -10°C to 60°C.
4D Systems uLCD-32PTU technical specifications.
| Backlight Type | LED |
| Brightness | 200cd/m2 |
| Contrast Ratio | 350:1 |
| Current Rating | 215mA |
| Depth | 15.9mm |
| Diagonal Size | 3.2inch |
| Height | 17mm |
| Interface | I2C, 4-WIRE |
| Length | 77.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Operating Supply Current | 155mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Response Time | 25ms |
| Touchscreen | Resistive |
| Viewing Area (height) | 64.8mm |
| Viewing Area (width) | 48.6mm |
| Width | 54.3mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems uLCD-32PTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
