4D Systems uLCD-32WPTU-Pi technical specifications.
| Diagonal Size | 3.2inch |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5.5V |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems uLCD-32WPTU-Pi to view detailed technical specifications.
No datasheet is available for this part.