
4D Systems uLCD-43PCT technical specifications.
| Backlight Type | LED |
| Diagonal Size | 4.3inch |
| Interface | I2C, 4-WIRE |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems uLCD-43PCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.