
4.3-inch diagonal LCD display module featuring a 480x272 resolution and 500:1 contrast ratio. LED backlit with 500 cd/m² brightness, this module supports I2C and 4-wire serial interfaces. It incorporates a resistive touchscreen and an ARM core architecture, operating at 5V with a typical supply current of 150mA. Dimensions are 105.4mm length, 67.1mm width, and 15.2mm depth, with a viewing area of 95.04mm x 53.86mm.
4D Systems uLCD-43PT-AR technical specifications.
| Backlight Type | LED |
| Brightness | 500cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Core Architecture | ARM |
| Depth | 15.2mm |
| Diagonal Size | 4.3inch |
| Display Type | LCD |
| Height | 16.2mm |
| Interface | I2C, 4-WIRE, Serial |
| Length | 105.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Series | Picaso |
| Touchscreen | Resistive |
| Viewing Area (height) | 53.86mm |
| Viewing Area (width) | 95.04mm |
| Voltage Rating | 5V |
| Width | 67.1mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems uLCD-43PT-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
