4D Systems uOLED-128-G2-AR technical specifications.
| Display Size | 1.5in |
| Display Type | OLED |
| Typical Brightness | 100cd/m2 |
| Touchscreen | No |
| Pixel Format | 128x128Pixels |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Interface Type | Serial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 4D Systems uOLED-128-G2-AR to view detailed technical specifications.
No datasheet is available for this part.