UOLED-160-GMD1
4D Systems UOLED-160-GMD1 technical specifications.
| Diagonal Size | 1.7inch |
| Height | 33.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Resolution (height) | 128pixel |
| Resolution (width) | 160pixel |
| Width | 45.5mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems UOLED-160-GMD1 to view detailed technical specifications.
No datasheet is available for this part.