4D Systems uOLED-32028-P1T technical specifications.
| Contrast Ratio | 10000:1 |
| Diagonal Size | 2.8inch |
| Height | 67.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Width | 49.1mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems uOLED-32028-P1T to view detailed technical specifications.
No datasheet is available for this part.