4D Systems UOLED-96-G1 technical specifications.
| Depth | 4.9mm |
| Diagonal Size | 0.96inch |
| Height | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 96pixel |
| Width | 32.7mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems UOLED-96-G1 to view detailed technical specifications.
No datasheet is available for this part.