4D Systems uOLED-96G2 technical specifications.
| Display Size | 0.96in |
| Display Type | OLED |
| Typical Brightness | 100cd/m2 |
| Touchscreen | No |
| Pixel Format | 96x64Pixels |
| Viewing Angle | 160(Min)° |
| Lifetime | 15000h |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 75°C |
| Typical Contrast Ratio | 5000:1 |
| Active Area | 20.1x13.4mm |
| Outline Dimensions | 32.7x26.7x13.2mm |
| Interface Type | Serial |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 4D Systems uOLED-96G2 to view detailed technical specifications.
No datasheet is available for this part.