
The uVGA-III is a 5V I2C UART module with a resolution of 320x240 pixels. It has a compact module package with dimensions of 57.2mm in length, 39mm in width, and 11mm in height. The module operates within a temperature range of -15°C to 65°C. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 4D Systems uVGA-III datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Height | 11mm |
| Interface | I2C, UART |
| Length | 57.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems uVGA-III to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
