Behringer HPM1000 technical specifications.
| Cord Length | 2m |
| Height | 4.5inch |
| Impedance | 32R |
| Length | 10inch |
| Weight | 0.78lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Behringer HPM1000 to view detailed technical specifications.
No datasheet is available for this part.