
The AT91SAM7L64-AU is a 32-bit microcontroller from Microchip, featuring a 64KB FLASH memory and 6KB RAM. It operates at a maximum frequency of 36MHz and has a maximum operating temperature of 85°C. The device is packaged in a 72-pin LQFP and is RoHS compliant. It supports various interfaces, including SPI, USART, 2-Wire, I2C, and UART, and has a number of peripherals, including PWM, DMA, and LCD. The microcontroller is suitable for a range of applications, including industrial control and automation.
Microchip AT91SAM7L64-AU technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 64KB |
| Frequency | 36MHz |
| Height | 1.45mm |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Length | 20mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 80 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 80 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Package Quantity | 72 |
| Peripherals | PWM, DMA, LCD |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM7L |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7L64-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
