Conventional fire alarm control and indicating equipment with 2–8 lines (zones), designed for use with conventional automatic detectors and manual call points. Supports up to 32 detectors per line, two monitored sounder/beacon outputs, dual dry-contact fire relays and a fault relay, plus remote reset input and RS485 networking via optional FD4201 module. Universal mains supply (187–252 VAC, 50/60 Hz) with dual 12 V backup batteries, 24 VDC auxiliary power to external devices, programmable output delays and test/disable modes. Certified to EN 54-2 and EN 54-4 with DoP per CPR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the UniPOS FS4000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fire detection lines (variants) | 2 / 4 / 6 / 8 |
| Max detectors per line | 32pcs |
| Line wiring | Two-wire |
| Max line resistance | 100Ω |
| Current thresholds - Fault | 0–6mA |
| Current thresholds - Duty mode | 6–16mA |
| Current thresholds - Fire stage 1 | 16–40mA |
| Current thresholds - Fire stage 2 | 40–80mA |
| Current thresholds - Short circuit | >80mA |
| Monitored fire alarm outputs | 2pcs |
| Monitored outputs electrical characteristics | 19–27.5 / 1V DC / A |
| Fire relay outputs | 2 (1× C-NC/NO, 1× C-NO), potential-freepcs |
| Fault relay output | 1 (C-NC/NO), potential-freepcs |
| Relay contact rating | 3 A @ 125 VAC, 3 A @ 30 VDCA/V |
| Remote input | 1× input for remote Reset fires / Activate monitored outputs |
| Mains supply voltage | 187–252V AC |
| Mains frequency | 50/60Hz |
| Backup batteries | 2× 12 V lead-acid (gel electrolyte) |
| Recommended battery capacities | 4.5 or 7.0 (C20)Ah |
| Battery charge voltage | 28V DC |
| Auxiliary power to external devices | 19–27 / 1.2V DC / A |
| Fuse - mains | 4.0A |
| Fuse - battery | 6.0A |
| Dimensions | 304 × 222 × 94mm |
| Weight (without batteries) | 0.98kg |
| Operating temperature range | −5 to +40°C |
| Storage temperature range | 5 to 35°C |
| Transport temperature range | −10 to +50°C |
| Operating humidity | ≤93% (non-condensing) at 40°C% RH |
| Storage humidity | ≤80%% RH |
| En 54-2 | Control and Indicating Equipment compliance |
| En 54-4 | Power Supply Equipment compliance |
| Cpr (eu No. 305/2011) | Declaration of Performance No. 119/12.06.2020; Notified body EVPU 1293 |
Download the complete datasheet for UniPOS FS4000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.