Aaronia SPECTRANHF60100V4X technical specifications.
| Height | 25mm |
| Interface | USB |
| Length | 210mm |
| Max Frequency | 9.4GHz |
| Min Frequency | 1MHz |
| Weight | 700g |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aaronia SPECTRANHF60100V4X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
