Aavid 002193 technical specifications.
| Package/Case | TO-3 |
| Length | 46.5mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 5.5°C/W |
| RoHS | Compliant |
Download the complete datasheet for Aavid 002193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.