Aavid 041939 technical specifications.
| Package/Case | TO-220 |
| Depth | 14.48mm |
| Height | 12.7mm |
| Length | 19.05mm |
| Mount | Clip |
| Natural Thermal Resistance | 27.3°C/W |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 041939 to view detailed technical specifications.
No datasheet is available for this part.