Aavid 050076 technical specifications.
| Product Length (mm) | 89.7 |
| Product Depth (mm) | 89.7 |
| Product Height (mm) | 27 |
| Type | Passive |
| Material | Copper |
| Device Cooled | LGA |
| Attachment Method | Push Pin |
| Cage Code | 1N6F3 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Aavid 050076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.