Aavid 0S505/50/B technical specifications.
| Color | Black |
| Height | 75mm |
| Length | 50mm |
| Mount | Clip |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 0S505/50/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.