
Aavid 10-6327-01G technical specifications.
| Package/Case | BGA |
| Color | Black |
| Depth | 28.5mm |
| Finish | Anodized |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Mount | Push Pin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 10-6327-01G to view detailed technical specifications.
No datasheet is available for this part.