Aavid 10-L4LB-11G technical specifications.
| Package/Case | BGA |
| Depth | 41.4mm |
| Finish | Anodized |
| Height | 11.7mm |
| Height Off Base | 1inch |
| Lead Free | Lead Free |
| Length | 45.2mm |
| Material | Aluminium, Anodized |
| Mount | Clip, PC Pin, Push Pin |
| Natural Thermal Resistance | 14.2°C/W |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1°C/W |
| Type | Passive |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 10-L4LB-11G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.