Aavid 11-5602-45 technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Length | 40mm |
| Natural Thermal Resistance | 3.4°C/W |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Aavid 11-5602-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.