Aavid 11-P3F1-04 technical specifications.
| Color | Black |
| Mount | External |
| Natural Thermal Resistance | 1.1°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid 11-P3F1-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
