Aavid 1130B technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Diameter | 9.52mm |
| Height | 9.52mm |
| Length | 10.16mm |
| Natural Thermal Resistance | 15°C/W |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 9.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 1130B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.