Aavid 115000F00000G technical specifications.
| Contact Plating | Tin, Matte |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 30.6mm |
| Material | Metal |
| Mount | Standard |
| Package Quantity | 2500 |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 115000F00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.