Aavid 115300F00000G technical specifications.
| Contact Plating | Tin, Matte |
| Height | 12.19mm |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Mount | Clip |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 115300F00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.