
Passive heat sink designed for BGA packages, featuring a compact profile with dimensions of 7.62mm length, 2.49mm width, and 2.49mm depth, with an overall height of 7.19mm. This component utilizes clip and board mounting for secure attachment. Supplied in bulk packaging with 1000 units per package, it is manufactured with lead-free materials.
Aavid 125700D00000G technical specifications.
| Package/Case | BGA |
| Depth | 2.49mm |
| Height | 7.19mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Mount | Clip, Board |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Passive |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 125700D00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
