Aavid 188623F00000G technical specifications.
| Package/Case | TO-3 |
| Color | Grey |
| Lead Free | Lead Free |
| Material | Silicone, Rubber |
| Natural Thermal Resistance | 0.4°C/W |
| Package Quantity | 1000 |
| Packaging | Box |
| Series | In-Sil-8 |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 188623F00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.