Aavid 189690F00000 technical specifications.
| Color | Grey |
| Material | Silicone |
| Mount | Adhesive |
| Natural Thermal Resistance | 0.93°C/W |
| Package Quantity | 500 |
| Series | In-Sil-8 |
| Shape | Rectangular |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 189690F00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.