Aavid 189790F00000 technical specifications.
| Lead Free | Lead Free |
| Material | Silicone |
| Natural Thermal Resistance | 0.49°C/W |
| Package Quantity | 1000 |
| Packaging | Box |
| Series | In-Sil-8 |
| Shape | Rectangular |
| Thickness | 0.009inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 189790F00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.