The Aavid 189890F00000 is a silicone heat sink with a natural thermal resistance of 0.77°C/W. It is available in a rectangular shape with a thickness of 0.007 inch and is packaged in bags of 5000 units. The heat sink is made of lead-free silicone and has an adhesive mount. It is suitable for general use in various applications.
Aavid 189890F00000 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Silicone |
| Mount | Adhesive |
| Natural Thermal Resistance | 0.77°C/W |
| Package Quantity | 5000 |
| Packaging | Bag |
| Series | In-Sil-8 |
| Shape | Rectangular |
| Thickness | 0.007inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 189890F00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.