Aavid 189990F00000 technical specifications.
| Color | Grey |
| Material | Silicone |
| Mount | Adhesive |
| Natural Thermal Resistance | 1.16°C/W |
| Package Quantity | 1000 |
| Series | In-Sil-8 |
| Shape | Rectangular |
| Thickness | 0.009inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 189990F00000 to view detailed technical specifications.
No datasheet is available for this part.