Aavid 2288BG technical specifications.
| Product Diameter (mm) | 25.4 |
| Type | Passive |
| Fin Style | Radial |
| Device Cooled | BGA |
| Cage Code | 1N6F3 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Aavid 2288BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.