Heat Sink Passive BGA Pin Array Tape Metal 23.4°C/W Black Anodized
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Attachment Method | Tape |
| Finish | Black Anodized |
| Product Length | 28.1mm |
| Product Depth | 27.9mm |
| Height | 15.2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |