Aavid 2342B-TACHG technical specifications.
| Width | 45.7 |
| Length | 44.6 |
| Height | 7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aavid 2342B-TACHG to view detailed technical specifications.
No datasheet is available for this part.