Aavid 250G technical specifications.
| Lead Free | Lead Free |
| Mount | Base |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Thermalcote™ |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Aavid 250G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.