Aavid 320105B00000G technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Diameter | 0.5inch |
| Finish | Anodized |
| Height | 6.35mm |
| Height Off Base | 0.25inch |
| Length | 6.35mm |
| Material | Aluminium |
| Mount | Press-Fit |
| Natural Thermal Resistance | 63°C/W |
| Package Cooled | TO-5 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 35°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 320105B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
