Aavid 321127A00000 technical specifications.
| Package/Case | TO-5 |
| Finish | Anodized |
| Height | 6.88mm |
| Natural Thermal Resistance | 54°C/W |
| Packaging | Bulk |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 321127A00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.