Aavid 321127B00000 technical specifications.
| Package/Case | TO-5 |
| Contact Plating | Tin, Lead |
| Diameter | 0.625inch |
| Finish | Anodized |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Threaded Coupling |
| Natural Thermal Resistance | 54°C/W |
| Package Cooled | TO-5 |
| Package Quantity | 500 |
| Shape | Cylindrical |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 25°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 321127B00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.